EPIC Plug Kit, 16 Way, 16A, Male, H-BE, 440 V
- RS Stock No.:
- 480-333
- Mfr. Part No.:
- 10082000+10194000+12954500
- Brand:
- Epic Contact
20 In AU stock for next working day delivery
93 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$86.51
(exc. GST)
$95.16
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $86.51 |
12 - 24 | $85.44 |
25 + | $83.45 |
- RS Stock No.:
- 480-333
- Mfr. Part No.:
- 10082000+10194000+12954500
- Brand:
- Epic Contact
- CSA 53004
- EPIC DA-VINCI H-B Tüllengehäuse / Hood / Capot
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC H-BE Kontakteinsätze / Contact Inserts / Inserts le Contact
- EPIC Connector Accessories
- Datasheet - 10082000
- Instruction Sheet - EPIC H-B Hood
- Datasheet - EPIC H-BE 16 SS / H-BE 16 BS
- Instruction Sheet - EPIC H-BE 6-48 SS/BS
Related links
- Epic Contact Plug Kit, 16 Way, 16A, Male, H-BE, 440 V
- Epic Contact Plug Kit, 24 Way, 16A, Male, H-BE, 440 V
- Epic Contact Plug Kit, 16 Way, 10A, Male, H-A, 440 V
- Epic Contact Plug Kit, 32 Way, 16A, Male, H-BE, 440 V
- Epic Contact Surface Kit, 16 Way, 16A, Female, H-BE, Screw, 440 V
- Epic Contact Plug Kit, 6 Way, 16A, Male, H-BE, 440 V
- Epic Contact Plug Kit, 10 Way, 16A, Male, H-BE, Screw, 440 V
- Epic Contact Plug Kit, 10 Way, 16A, Male, H-BE, 440 V