EPIC Connector Set, 40 Way, 10A, Male, H-D, 250 V
- RS Stock No.:
- 408-218
- Mfr. Part No.:
- 10082000+11265200+12954500
- Brand:
- Epic Contact
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$62.19
(exc. GST)
$68.41
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $62.19 |
12 - 24 | $60.70 |
25 + | $59.15 |
- RS Stock No.:
- 408-218
- Mfr. Part No.:
- 10082000+11265200+12954500
- Brand:
- Epic Contact
- COO (Country of Origin):
- DE
Related links
- Epic Contact Connector Set, 40 Way, 10A, Female, H-D, 250 V
- Epic Contact Connector Set, 64 Way, 10A, Male, H-D, 250 V
- Epic Contact Connector Set, 40 Way, 10A, Male, H-D, 250 V
- Epic Contact Connector Set, 15 Way, 10A, Male, H-D, 250 V
- Epic Contact Connector Set, 25 Way, 10A, Male, H-D, 250 V
- Epic Contact Connector Set, 15 Way, 10A, Female, H-D, 250 V
- Epic Contact Connector Set, 25 Way, 10A, Female, H-D, 250 V
- Epic Contact Connector Set, 6 Way, 35A, Male, H-BE, 440 V