EPIC Connector Set, 24 Way, 16A, Female, H-BE, 440 V
- RS Stock No.:
- 486-713
- Mfr. Part No.:
- 10127000+10197000+12954500
- Brand:
- Epic Contact
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$56.95
(exc. GST)
$62.65
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $56.95 |
12 - 24 | $55.83 |
25 + | $54.74 |
- RS Stock No.:
- 486-713
- Mfr. Part No.:
- 10127000+10197000+12954500
- Brand:
- Epic Contact
- COO (Country of Origin):
- DE
Related links
- Epic Contact Connector Set, 24 Way, 16A, Female, H-BE, 440 V
- Epic Contact Surface Kit, 24 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 24 Way, 16A, Female to Male, H-BE, 440 V
- Epic Contact Connector Set, 24 Way, 16A, Female, H-BE, 600 V
- Epic Contact Connector Set, 48 Way, 16A, Female, H-BE, 440 V
- Epic Contact Connector Set, 16 Way, 16A, Female, H-BE
- Epic Contact Surface Kit, 16 Way, 16A, Female, H-BE, Screw, 440 V
- Epic Contact Connector Set, 16 Way, 10A, Female, H-A, 440 V