EPIC Connector Set, 10 Way, 10A, Female to Male, H-A, 440 V
- RS Stock No.:
- 396-1649
- Mfr. Part No.:
- 10440100+10441100+10442000+194
- Brand:
- Epic Contact
9 In AU stock for next working day delivery
47 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$170.64
(exc. GST)
$187.70
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $170.64 |
12 - 24 | $168.49 |
25 + | $163.28 |
- RS Stock No.:
- 396-1649
- Mfr. Part No.:
- 10440100+10441100+10442000+194
- Brand:
- Epic Contact
- COO (Country of Origin):
- DE
Related links
- Epic Contact Connector Set, 10 Way, 10A, Female to Male, H-A, 440 V
- Epic Contact Connector Set, 10 Way, 10A, Female, H-A, 440 V
- Epic Contact Plug Kit, 10 Way, 10A, Male, H-A, 440 V
- Epic Contact Coupler Kit, 10 Way, 10A, Male, H-A, 440 V
- Epic Contact Panel Kit, 10 Way, 10A, Male, H-A, 440 V
- Epic Contact Connector Set, 3 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Connector Set, 4 Way, 10A, Female to Male, H-A, 250 V
- Epic Contact Connector Set, 3 Way, 10A, Female to Male, H-A, Screw, 250 V