EPIC Plug Kit, 10 Way, 10A, Male, H-A, 440 V
- RS Stock No.:
- 211-4448
- Mfr. Part No.:
- 10440100+10446100+12954400
- Brand:
- Epic Contact
37 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$83.47
(exc. GST)
$91.82
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $83.47 |
12 - 24 | $82.04 |
25 + | $80.57 |
- RS Stock No.:
- 211-4448
- Mfr. Part No.:
- 10440100+10446100+12954400
- Brand:
- Epic Contact
- COO (Country of Origin):
- DE
Related links
- Epic Contact Coupler Kit, 10 Way, 10A, Male, H-A, 440 V
- Epic Contact Connector Set, 10 Way, 10A, Female to Male, H-A, 440 V
- Epic Contact Plug Kit, 10 Way, 16A, Male, H-BE, 440 V
- Epic Contact Panel Kit, 10 Way, 10A, Male, H-A, 440 V
- Epic Contact Hood Kit, 10 Way, 10A, Female to Male, H-A, 440 V
- Epic Contact Plug Kit, 16 Way, 10A, Male, H-A, 440 V
- Epic Contact Plug Kit, 32 Way, 10A, Male, H-A, 440 V
- Epic Contact Surface Kit, 10 Way, 16A, Female, H-BE, 440 V