EPIC Plug Kit, 32 Way, 10A, Male, H-A, 440 V
- RS Stock No.:
- 211-7403
- Mfr. Part No.:
- 10530000+10540000+10583000+129
- Brand:
- Epic Contact
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$122.85
(exc. GST)
$135.13
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $122.85 |
12 - 24 | $120.73 |
25 + | $117.57 |
- RS Stock No.:
- 211-7403
- Mfr. Part No.:
- 10530000+10540000+10583000+129
- Brand:
- Epic Contact
Related links
- EPIC Plug Kit, 32 Way, 10A, Male, H-A, 440 V
- EPIC Plug Kit, 32 Way, 16A, Male, H-BE, 440 V
- EPIC Plug Kit, 16 Way, 10A, Male, H-A, 440 V
- EPIC Plug Kit, 48 Way, 16A, Male, H-BE, 440 V
- EPIC Hood Kit, 32 Way, 10A, Female, H-A, 440 V
- EPIC Plug Kit, 10 Way, 10A, Male, H-A, 440 V
- EPIC Plug Kit, 24 Way, 10A, Male, H-DD, 250 V
- EPIC Plug Kit, 72 Way, 10A, Male, H-DD, 250 V