EPIC Coupler Kit, 16 Way, 10A, Male, 440 V
- RS Stock No.:
- 445-655
- Mfr. Part No.:
- 10530000+10564500+12954500
- Brand:
- Epic Contact
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$107.64
(exc. GST)
$118.40
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $107.64 |
12 - 24 | $105.61 |
25 + | $102.71 |
- RS Stock No.:
- 445-655
- Mfr. Part No.:
- 10530000+10564500+12954500
- Brand:
- Epic Contact
- UL E75770
- CSA 53004
- EPIC DA-VINCI H-A Tüllengehäuse / Hood / Capot
- EPIC DA-VINCI H-A Gehäuse / Housing / Boitiers - General Specifications
- EPIC Rechtecksteckverbinder / Rectangular Connectors / Connectuer Rectangulaire - General Specifications
- EPIC Connector Accessories
- Instruction Sheet - EPIC H-A 3 Series
Related links
- EPIC Plug Kit, 16 Way, 10A, Male, H-A, 440 V
- EPIC Panel Kit, 16 Way, 10A, Male, H-A, 440 V
- EPIC Coupler Kit, 10 Way, 10A, Male, H-A, 440 V
- EPIC Plug Kit, 32 Way, 10A, Male, H-A, 440 V
- EPIC Plug Kit, 24 Way, 16A, Male, H-BE, 440 V
- EPIC Connector Hood, 16 Way, 10A, Female, Male, H-B, Panel Mount,...
- EPIC Plug Kit, 16 Way, 16A, Male, H-BE, 440 V
- EPIC Surface Kit, 16 Way, 16A, Female, H-BE, Screw, 440 V