Weidmuller Contact Insert, 16A, Female, HQ Series, 5 Contacts
- RS Stock No.:
- 249-3506
- Mfr. Part No.:
- 1912460000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
$15.58
(exc. GST)
$17.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $15.58 |
| 5 + | $14.02 |
*price indicative
- RS Stock No.:
- 249-3506
- Mfr. Part No.:
- 1912460000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Current Rating | 16A | |
| Gender | Female | |
| Series | HQ | |
| Type | Connector Insert | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Current Rating 16A | ||
Gender Female | ||
Series HQ | ||
Type Connector Insert | ||
Number of Contacts 5 | ||
- COO (Country of Origin):
- CN
The Weidmuller HQ Sealed industrial connectors insert has additional PE contact for earthing. It has small size so it can be used wherever space is limited. HE crimp contacts can also be used here.
Rated current is 16A
Number of poles is 5 (+PE)
Female Insert
Number of poles is 5 (+PE)
Female Insert
Related links
- Weidmuller Contact Insert Male 5 Contacts
- Weidmuller Contact Insert Female 4 Contacts
- Weidmuller Contact Insert Female 10 Contacts
- Weidmuller Contact Insert Female 24 Contacts
- Weidmuller Contact Insert Female 16 Contacts
- Weidmuller Contact Insert Female 10 Contacts
- Weidmuller Contact Insert Male 10 Contacts
- Weidmuller Contact Insert Male 24 Contacts
