Weidmüller Contact Insert, 16A, HE Series Female, 10 Contacts
- RS Stock No.:
- 249-3476
- Mfr. Part No.:
- 1745770000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
$24.36
(exc. GST)
$26.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $24.36 |
| 5 + | $21.93 |
*price indicative
- RS Stock No.:
- 249-3476
- Mfr. Part No.:
- 1745770000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Current Rating | 16A | |
| Product Type | Contact Insert | |
| Series | HE | |
| Sub Type | Connector Insert | |
| Connector Gender | Female | |
| Pole Format | 10 | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Mount Type | Cable | |
| IP Rating | IP65 | |
| Manufacturer Size Code | 4 | |
| Number of Contacts | 10 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Current Rating 16A | ||
Product Type Contact Insert | ||
Series HE | ||
Sub Type Connector Insert | ||
Connector Gender Female | ||
Pole Format 10 | ||
Number of Rows 2 | ||
Voltage 500V | ||
Mount Type Cable | ||
IP Rating IP65 | ||
Manufacturer Size Code 4 | ||
Number of Contacts 10 | ||
Standards/Approvals RoHS | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- CN
The Weidmuller HE Sealed industrial connectors insert has tension clamp connection where wire connection level is designed as a tension clamp element. Thus practically no servicing is required. In addition, a secure and permanent connection is established which is resistant to vibrations.
Rated current is 16A
Number of poles is 10
Female Insert
Related links
- Weidmuller Contact Insert Female 10 Contacts
- Weidmuller Contact Insert Female 24 Contacts
- Weidmuller Contact Insert Female 16 Contacts
- Weidmuller Contact Insert Female 10 Contacts
- Weidmuller Contact Insert Male 10 Contacts
- Weidmuller Contact Insert Male 10 Contacts
- Weidmüller Contact Insert Female 10 Contacts
- Weidmuller Contact Insert Female 4 Contacts
