Weidmuller Contact Insert, 16A, Female, HA Series, 10 Contacts
- RS Stock No.:
- 249-3447
- Mfr. Part No.:
- 1650620000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
$29.05
(exc. GST)
$31.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 February 2026
- Plus 17 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $29.05 |
| 5 + | $26.15 |
*price indicative
- RS Stock No.:
- 249-3447
- Mfr. Part No.:
- 1650620000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Current Rating | 16A | |
| Gender | Female | |
| Series | HA | |
| Type | Connector Insert | |
| Number of Contacts | 10 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Current Rating 16A | ||
Gender Female | ||
Series HA | ||
Type Connector Insert | ||
Number of Contacts 10 | ||
- COO (Country of Origin):
- CN
The Weidmuller HA Sealed industrial connectors insert is small and slim so it can be used wherever space is limited. The wire connection level is designed as a screw element. All screw connection elements are equipped with wire protection.
Rated current is 16A
Number of poles is 10
Female Insert
Number of poles is 10
Female Insert
Related links
- Weidmuller Contact Insert Female 4 Contacts
- Weidmuller Contact Insert Male 10 Contacts
- Weidmüller Contact Insert Female 16 Contacts
- Weidmuller Contact Insert Female 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Female 10 Contacts
- Weidmuller Contact Insert Male 10 Contacts
- TE Connectivity Heavy Duty Power Connector Insert Male 10 Contacts
