Weidmuller Contact Insert, 16A, Male, HQ Series, 5 Contacts
- RS Stock No.:
- 249-3504
- Mfr. Part No.:
- 1912440000
- Brand:
- Weidmüller
On back order for despatch 14/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$13.21
(exc. GST)
$14.53
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $13.21 |
5 + | $11.89 |
- RS Stock No.:
- 249-3504
- Mfr. Part No.:
- 1912440000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmuller HQ Sealed industrial connectors insert has additional PE contact for earthing. It has small size so it can be used wherever space is limited. HE crimp contacts can also be used here.
Rated current is 16A
Number of poles is 5 (+PE)
Male Insert
Number of poles is 5 (+PE)
Male Insert
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | HQ |
Type | Connector Insert |
Number of Contacts | 5 |
Related links
- Weidmuller Contact Insert, 16A, Female, HQ Series, 5 Contacts
- Weidmuller Contact Insert, 16A, Male, HA Series, 10 Contacts
- Weidmuller Contact Insert, 16A, Male, HE Series, 10 Contacts
- Weidmuller Contact Insert, 16A, Male, HE Series, 16 Contacts
- Weidmuller Contact Insert, 16A, Male, HE Series, 24 Contacts
- Weidmuller Contact Insert, 16A, Female, HE Series, 24 Contacts
- Weidmuller Contact Insert, 16A, Female, HA Series, 4 Contacts
- Weidmuller Contact Insert, 16A, Female, HA Series, 10 Contacts