Weidmüller Contact Insert, 16 A, HE Series Male, 16 Contacts

Bulk discount available

Subtotal (1 unit)*

$33.88

(exc. GST)

$37.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$33.88
5 +$30.51

*price indicative

RS Stock No.:
249-3481
Mfr. Part No.:
1745840000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Current Rating

16 A

Product Type

Contact Insert

Series

HE

Sub Type

Connector Insert

Connector Gender

Male

Pole Format

16

Number of Rows

2

Voltage

500 V

Mount Type

Cable

IP Rating

IP65

Number of Contacts

16

Manufacturer Size Code

6

Standards/Approvals

RoHS

Minimum Wire Size mm²

0.25mm²

Contact Material

Copper Alloy

Orientation

Straight

Maximum Wire Size mm²

2.5mm²

Contact Plating

Silver

COO (Country of Origin):
CN
The Weidmuller HE Sealed industrial connectors insert has tension clamp connection where wire connection level is designed as a tension clamp element. Thus practically no servicing is required. In addition, a secure and permanent connection is established which is resistant to vibrations.

Rated current is 16A

Number of poles is 16

Male Insert

Related links