RS PRO Heatsink, Universal Rectangular Alu, 3.1°C/W 28 mm 100 mm 50mm

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$7.45

(exc. GST)

$8.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$7.45-
100 - 249$7.371%
250 - 499$7.213%
500 +$7.015%

*price indicative

RS Stock No.:
789-8602
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

For Use With

Universal Rectangular Alu

Product Type

Heatsink

Length

100mm

Width

50mm

Height

28mm

Thermal Resistance

3.1°C/W

Fastening

Screw

Colour

Black

Finish

Anodised

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Material

Aluminium

COO (Country of Origin):
GB

PPN Series, TO220 Board Mount, Clip-On


RS PRO heatsinks suitable for a wide range of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy