RS PRO Heatsink, Universal Rectangular Alu, 0.24°C/W 30 mm 100 mm 250mm
- RS Stock No.:
- 903-3172
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$100.64
(exc. GST)
$110.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 19 January 2027
- Plus 14 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $100.64 |
| 25 - 49 | $99.25 |
| 50 - 99 | $96.58 |
| 100 + | $93.48 |
*price indicative
- RS Stock No.:
- 903-3172
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With | Universal Rectangular Alu | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 250mm | |
| Height | 30mm | |
| Thermal Resistance | 0.24°C/W | |
| Fastening | PCB Mount | |
| Colour | Black | |
| Series | RS PRO | |
| Finish | Anodised | |
| Standards/Approvals | RoHS | |
| Application | High Power Semiconductor Device, Optoelectronic Device | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With Universal Rectangular Alu | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 250mm | ||
Height 30mm | ||
Thermal Resistance 0.24°C/W | ||
Fastening PCB Mount | ||
Colour Black | ||
Series RS PRO | ||
Finish Anodised | ||
Standards/Approvals RoHS | ||
Application High Power Semiconductor Device, Optoelectronic Device | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
RS PRO Aluminium Heatsinks – Rectangular, 250 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
Applications
Related links
- RS PRO Heatsink 0.17°C/W 30 mm 150 mm 25mm
- RS PRO Heatsink 0.14°C/W 30 mm 200 mm 25mm
- RS PRO Heatsink 0.69°C/W 40 mm 100 mm 66mm
- RS PRO Heatsink 3.1°C/W 28 mm 100 mm 50mm
- RS PRO Heatsink 0.4°C/W 15 mm 100 mm 2mm
- RS PRO Heatsink 0.12°C/W 83 mm 100 mm 30mm
- RS PRO Heatsink 1°C/W 50 mm 100 mm 125mm
- RS PRO Heatsink 0.54°C/W 25 mm 100 mm 15mm
