RS PRO Heatsink, high-power electronics, BGA chips, PCBs, LEDs, 3.1°C/W 28 mm 100 mm 50mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.18

(exc. GST)

$7.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$7.18
100 - 249$7.02
250 - 499$6.70
500 +$6.46

*price indicative

RS Stock No.:
789-8595
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

For Use With

high-power electronics, BGA chips, PCBs, LEDs

Product Type

Heatsink

Length

100mm

Width

50mm

Height

28mm

Thermal Resistance

3.1°C/W

Fastening

Screw

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Material

Aluminium

COO (Country of Origin):
GB

PPL Series, TO220 Board Mount


ABL heatsinks suitable for a wide range of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy