RS PRO Heatsink, 3.7°C/W 28 mm 75 mm 50mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.70

(exc. GST)

$6.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$5.70
100 - 249$5.64
250 - 499$5.49
500 +$5.36

*price indicative

RS Stock No.:
789-8586
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heatsink

Length

75mm

Width

50mm

Height

28mm

Fastening

Screw

Thermal Resistance

3.7°C/W

Colour

Black

Series

RS PRO

Finish

Anodised

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Material

Aluminium

COO (Country of Origin):
GB

PPL Series, TO220 Board Mount


ABL heatsinks suitable for a wide range of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy