Intelligent LED Solutions Heatsink, Oslon 17 15 mm 250 mm 200mm
- RS Stock No.:
- 780-5896
- Mfr. Part No.:
- ILA-HSINK-250X200X15MM-BLK-K
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$317.83
(exc. GST)
$349.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $317.83 |
| 5 - 9 | $312.26 |
| 10 + | $304.16 |
*price indicative
- RS Stock No.:
- 780-5896
- Mfr. Part No.:
- ILA-HSINK-250X200X15MM-BLK-K
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| For Use With | Oslon 17 | |
| Product Type | Heatsink | |
| Length | 250mm | |
| Width | 200mm | |
| Height | 15mm | |
| Fastening | Screw | |
| Colour | Black | |
| Series | ILA-HEATSINK-XXX | |
| Finish | Anodised | |
| Compatible Package Type | LED | |
| Standards/Approvals | RoHS | |
| Material | Aluminium Alloy | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
For Use With Oslon 17 | ||
Product Type Heatsink | ||
Length 250mm | ||
Width 200mm | ||
Height 15mm | ||
Fastening Screw | ||
Colour Black | ||
Series ILA-HEATSINK-XXX | ||
Finish Anodised | ||
Compatible Package Type LED | ||
Standards/Approvals RoHS | ||
Material Aluminium Alloy | ||
Application Cooling | ||
Heat Sink Kits for Intelligent LED Solutions Flood LED Arrays
The ILA-HEATSINK-XXX series of aluminium alloy heat sink kits are for use with Intelligent LED Solutions standard range of Flood LED arrays.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate.
Black anodised extruded aluminium heatsink kits
Supplied with: Thermal Interface Material (TIM) and fixing screws
Related links
- Intelligent LED Solutions Heatsink Oslon 72 50 mm 280 mm 190mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 40 mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Oslon 4 Stanley 1, Stanley
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 20 mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 60 mm
- Intelligent LED Solutions Heatsink, SCOB 70 mm
- Intelligent LED Solutions Heatsink, SCOB 150 mm
- Intelligent LED Solutions Heatsink, SCOB 20 mm
