Intelligent LED Solutions Heatsink, Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4 40 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.38

(exc. GST)

$36.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$33.38
5 - 9$32.98
10 +$32.25

*price indicative

RS Stock No.:
780-5919
Distrelec Article No.:
301-84-318
Mfr. Part No.:
ILA-HSINK-STAR-50X40MM-BLK-K
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

For Use With

Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4

Product Type

Heatsink

Height

40mm

Fastening

Screw

Diameter

50mm

Colour

Black

Series

ILA-HEATSINK-XXX

Finish

Anodised

Compatible Package Type

LED

Standards/Approvals

RoHS

Application

Cooling

Material

Aluminium Alloy

COO (Country of Origin):
GB

Heat Sink Kits for Intelligent LED Solutions’ PowerStar and PowerCluster LED Arrays


The ILA-HEATSINK-XXX series of aluminium alloy heat sink kits are for use with Intelligent LED Solutions’ standard range of PowerStar and PowerCluster LED arrays.

These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate. They are available in a range of colours: black, red, silver and blue.

Anodised extruded aluminium heatsink kits

Supplied with: Thermal Interface Material (TIM) and fixing screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy