Intelligent LED Solutions Heatsink, Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley
- RS Stock No.:
- 780-5962
- Distrelec Article No.:
- 301-84-315
- Mfr. Part No.:
- ILA-HSINK-78X46X25MM-BLK-K
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.37
(exc. GST)
$40.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $36.37 |
| 5 - 9 | $35.73 |
| 10 + | $34.82 |
*price indicative
- RS Stock No.:
- 780-5962
- Distrelec Article No.:
- 301-84-315
- Mfr. Part No.:
- ILA-HSINK-78X46X25MM-BLK-K
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | Heatsink | |
| For Use With | Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley 4 | |
| Length | 78mm | |
| Width | 46mm | |
| Height | 25mm | |
| Fastening | Screw | |
| Colour | Black | |
| Series | ILA-HEATSINK-XXX | |
| Finish | Anodised | |
| Compatible Package Type | LED | |
| Standards/Approvals | RoHS | |
| Material | Aluminium Alloy | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Heatsink | ||
For Use With Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 16, Oslon 4, Oslon 9, Stanley 1, Stanley 4 | ||
Length 78mm | ||
Width 46mm | ||
Height 25mm | ||
Fastening Screw | ||
Colour Black | ||
Series ILA-HEATSINK-XXX | ||
Finish Anodised | ||
Compatible Package Type LED | ||
Standards/Approvals RoHS | ||
Material Aluminium Alloy | ||
Application Cooling | ||
- COO (Country of Origin):
- GB
Heat Sink Kits for Intelligent LED Solutions PowerStar and PowerCluster LED Arrays
The ILA-HEATSINK-XXX series of aluminium alloy heat sink kits are for use with Intelligent LED Solutions standard range of PowerStar and PowerCluster LED arrays.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate. They are available in a range of colours: black, red, silver and blue.
Anodised extruded aluminium heatsink kits
Supplied with: Thermal Interface Material (TIM) and fixing screws
Related links
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Oslon 4 Stanley 1, Stanley
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 20 mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 40 mm
- Intelligent LED Solutions Heatsink Duris 1 Oslon 1 Stanley 1, Stanley 4 60 mm
- Intelligent LED Solutions Heatsink Oslon 72 50 mm 280 mm 190mm
- Intelligent LED Solutions Heatsink, Oslon 17 15 mm 250 mm 200mm
- Intelligent LED Solutions ILH-OG01-UL90-SC221-WIR200. OSLON 1 LED Array 1-LEDs White LED (6500k)
- Intelligent LED Solutions ILH-OG01-QW90-SC221-WIR200. OSLON 1 LED Array 1-LEDs White LED (3500k)
