RS PRO Heatsink, Universal Rectangular Alu, 10.5K/W 25 mm 27 mm 27mm
- RS Stock No.:
- 750-0920
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$20.22
(exc. GST)
$22.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 49 | $20.22 | $4.044 |
| 50 - 99 | $19.87 | $3.974 |
| 100 - 249 | $19.55 | $3.91 |
| 250 - 499 | $19.23 | $3.846 |
| 500 + | $18.94 | $3.788 |
*price indicative
- RS Stock No.:
- 750-0920
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heatsink | |
| For Use With | Universal Rectangular Alu | |
| Length | 27mm | |
| Width | 27mm | |
| Height | 25mm | |
| Fastening | Adhesive | |
| Thermal Resistance | 10.5K/W | |
| Colour | Black | |
| Finish | Anodised | |
| Compatible Package Type | BGA | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Application | Semiconductor | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heatsink | ||
For Use With Universal Rectangular Alu | ||
Length 27mm | ||
Width 27mm | ||
Height 25mm | ||
Fastening Adhesive | ||
Thermal Resistance 10.5K/W | ||
Colour Black | ||
Finish Anodised | ||
Compatible Package Type BGA | ||
Standards/Approvals No | ||
Material Aluminium | ||
Application Semiconductor | ||
- COO (Country of Origin):
- GB
BGA Heatsink, Standard
Standard type BGA heatsink suitable for a variety of applications.
BGA Heatsinks
Related links
- RS PRO Heatsink, Universal Rectangular Alu 25 mm 125 mm 200mm
- RS PRO Heatsink, Universal Rectangular Alu 25 mm 250 mm 2mm
- RS PRO Heatsink 1.9°C/W 25 mm 75 mm 88mm
- RS PRO Heatsink 0.54°C/W 25 mm 100 mm 15mm
- RS PRO Heatsink 0.31°C/W 25 mm 200 mm 15mm
- RS PRO Heatsink 7°C/W 25 mm 38 mm 35mm
- RS PRO Heatsink 1.5kΩ/W 25 mm 100 mm 88mm
- AAVID THERMALLOY Heatsink, Universal Square Alu 18 mm 27 mm 27mm
