RS PRO Heatsink, Universal Rectangular Alu, 1.5kΩ/W 25 mm 100 mm 88mm
- RS Stock No.:
- 234-2514
- Brand:
- RS PRO
Get a bulk buy discount
Add 100 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$18.74
(exc. GST)
$20.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 339 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $18.74 | - |
| 100 - 249 | $18.56 | - |
| 250 - 499 | $18.27 | 2% |
| 500 + | $17.94 | 4% |
*price indicative
- RS Stock No.:
- 234-2514
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heatsink | |
| For Use With | Universal Rectangular Alu | |
| Length | 100mm | |
| Width | 88mm | |
| Height | 25mm | |
| Fastening | Screw | |
| Thermal Resistance | 1.5kΩ/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Application | High Power Semiconductor Device, Optoelectronic Device | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heatsink | ||
For Use With Universal Rectangular Alu | ||
Length 100mm | ||
Width 88mm | ||
Height 25mm | ||
Fastening Screw | ||
Thermal Resistance 1.5kΩ/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Application High Power Semiconductor Device, Optoelectronic Device | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
Low Profile Non-standard Extrusion With Channel
ABL design their heat sinks to increase the surface area and therefore dissipate heat over a greater area which leads to quicker cooling of the component. Designed using tempered alloys with greater thermal conductivity to maximise cooling performance. Heat sinks can be used to cool high power semiconductors, optoelectric devices and light emitting diodes.
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins. Pre-drilled to take 1 off TO3 metal can semiconuctor package.
Related links
- RS PRO Heatsink 1.4kΩ/W 35 mm 100 mm 88mm
- RS PRO Heatsink 1.9°C/W 25 mm 75 mm 88mm
- RS PRO Heatsink 2.5kΩ/W 25 mm 50 mm 88mm
- RS PRO Heatsink 0.54°C/W 25 mm 100 mm 15mm
- RS PRO Heatsink 1.25°C/W 35 mm 125 mm 88mm
- RS PRO Heatsink 1.65kΩ/W 35 mm 75 mm 88mm
- RS PRO Heatsink 0.31°C/W 25 mm 200 mm 15mm
- RS PRO Heatsink 7°C/W 25 mm 38 mm 35mm
