Fischer Elektronik Heatsink, All Heat Sinks With Profile Thread, 6.8°C/W 50 mm 50 mm 6mm
- RS Stock No.:
- 722-6864
- Mfr. Part No.:
- SK 575/50 SA
- Brand:
- Fischer Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$11.75
(exc. GST)
$12.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $11.75 | - |
| 25 - 49 | $11.34 | 3% |
| 50 - 99 | $10.81 | 7% |
| 100 + | $10.56 | 10% |
*price indicative
- RS Stock No.:
- 722-6864
- Mfr. Part No.:
- SK 575/50 SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | All Heat Sinks With Profile Thread | |
| Product Type | Heatsink | |
| Length | 50mm | |
| Width | 6mm | |
| Height | 50mm | |
| Fastening | Screw | |
| Thermal Resistance | 6.8°C/W | |
| Colour | Black | |
| Series | ELS | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Lock | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With All Heat Sinks With Profile Thread | ||
Product Type Heatsink | ||
Length 50mm | ||
Width 6mm | ||
Height 50mm | ||
Fastening Screw | ||
Thermal Resistance 6.8°C/W | ||
Colour Black | ||
Series ELS | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Lock | ||
Material Brass | ||
- COO (Country of Origin):
- DE
Extruded Clip Mount Heat Sink
Black anodised surface finish
Related links
- Fischer Elektronik Heatsink 8°C/W 50 mm 37.5 mm 6mm
- Fischer Elektronik Heatsink 5°C/W 50 mm 84 mm 6mm
- Fischer Elektronik Heatsink, 10°C/W 50 mm 25 mm 6mm
- Fischer Elektronik Heatsink 5.5°C/W 28 mm 50 mm 32.3mm
- Fischer Elektronik Heatsink 4°C/W 28 mm 50 mm 52.3mm
- Fischer Elektronik Heatsink 1.5°C/W 50 mm 50 mm
- Fischer Elektronik Heatsink 1°C/W 50 mm 50 mm
- Fischer Elektronik Heatsink 1.3°C/W 50 mm 50 mm
