Fischer Elektronik Heatsink, Heat Sinks With M Profile Thread, 8°C/W 50 mm 37.5 mm 6mm
- RS Stock No.:
- 722-6861
- Mfr. Part No.:
- SK 575/37,5 SA
- Brand:
- Fischer Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$9.53
(exc. GST)
$10.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.53 |
*price indicative
- RS Stock No.:
- 722-6861
- Mfr. Part No.:
- SK 575/37,5 SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Heat Sinks With M Profile Thread | |
| Length | 37.5mm | |
| Width | 6mm | |
| Height | 50mm | |
| Fastening | Screw | |
| Thermal Resistance | 8°C/W | |
| Series | ELS | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Material | Brass | |
| Application | Heat Sink For LED | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Heat Sinks With M Profile Thread | ||
Length 37.5mm | ||
Width 6mm | ||
Height 50mm | ||
Fastening Screw | ||
Thermal Resistance 8°C/W | ||
Series ELS | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Material Brass | ||
Application Heat Sink For LED | ||
- COO (Country of Origin):
- DE
Extruded Clip Mount Heat Sink
Black anodised surface finish
Related links
- Fischer Elektronik Heatsink 5°C/W 50 mm 84 mm 6mm
- Fischer Elektronik Heatsink 11°C/W 10.3 mm 37.5 mm 28mm
- Fischer Elektronik Heatsink 5°C/W 28 mm 37.5 mm 52.3mm
- Fischer Elektronik Heatsink 6.8°C/W 50 mm 50 mm 6mm
- Fischer Elektronik Heatsink 6.5°C/W 28 mm 37.5 mm 32.3mm
- Fischer Elektronik Heatsink, 10°C/W 50 mm 25 mm 6mm
- Fischer Elektronik Heatsink 1.8°C/W 37.5 mm 37.5 mm
- Fischer Elektronik Heatsink, 5°C/W 45 mm 37.5 mm 30mm
