Fischer Elektronik Heatsink, PCB, 2.4°C/W 25 mm 50 mm 97mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.87

(exc. GST)

$17.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$15.87
100 - 249$15.78
250 - 499$15.56
500 +$15.28

*price indicative

RS Stock No.:
189-8858
Mfr. Part No.:
SK04-50-SA
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

PCB

Length

50mm

Width

97mm

Height

25mm

Thermal Resistance

2.4°C/W

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Application

Cooling

COO (Country of Origin):
DE

Fischer SK04 Extruded Heat Sink


The SK 04 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 37.5 mm, 50 mm, 75 mm and 100 mm lengths.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy