Fischer Elektronik Heatsink, Universal Round Alu, 10.46°C/W 16.51 mm
- RS Stock No.:
- 674-4775
- Mfr. Part No.:
- ICK LED R 45,7x16,5
- Brand:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.95
(exc. GST)
$35.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $31.95 |
| 50 - 99 | $31.17 |
| 100 - 249 | $30.10 |
| 250 + | $29.02 |
*price indicative
- RS Stock No.:
- 674-4775
- Mfr. Part No.:
- ICK LED R 45,7x16,5
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Universal Round Alu | |
| Product Type | Heatsink | |
| Height | 16.51mm | |
| Fastening | Clamp, Glue, Integrated clamp, Screw | |
| Thermal Resistance | 10.46°C/W | |
| Diameter | 45.7mm | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | LED | |
| Standards/Approvals | No | |
| Application | Heatsink for PGA, Cooler, Heat Sink For Dil and Ic, Heat Sink For Bga, Heat Sink For IC, Heat Sink For Microprocessor, Heat Sink For Mobile Module, Heat Sink For Pentium 352, Fan, Heat Sink For Pentium III/Xeon, Heat Sink For PLCC, Heat Sink For Power PC, SMD | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal Round Alu | ||
Product Type Heatsink | ||
Height 16.51mm | ||
Fastening Clamp, Glue, Integrated clamp, Screw | ||
Thermal Resistance 10.46°C/W | ||
Diameter 45.7mm | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type LED | ||
Standards/Approvals No | ||
Application Heatsink for PGA, Cooler, Heat Sink For Dil and Ic, Heat Sink For Bga, Heat Sink For IC, Heat Sink For Microprocessor, Heat Sink For Mobile Module, Heat Sink For Pentium 352, Fan, Heat Sink For Pentium III/Xeon, Heat Sink For PLCC, Heat Sink For Power PC, SMD | ||
- COO (Country of Origin):
- DE

ICK LED R Series
High power (HP) and high brightness (HB) LEDs need efficient heat dissipation to facilitate trouble-free functioning, good light yield and long service life. The shape or location of lamps and their housings is often rotationally asymmetric, so that a round body is the appropriate heatsink shape. Fischer has developed ICK LED R and ICK S R (typical SN 674-4832 ) series aluminium heatsinks with dimensions to match the majority of current round housing designs.
Black anodised surface
Suitable for free or forced convection
Heatsink dimensions fitted to respective LED types
Simple mounting by using thermally conductive adhesive foil, glue or screw mounting
Related links
- Fischer Elektronik Heatsink 10.17°C/W 16.51 mm
- Fischer Elektronik Heatsink 9.41°C/W 27 mm
- Fischer Elektronik Heatsink 15.23°C/W 14 mm
- Fischer Elektronik Heatsink 19.16°C/W 14 mm
- Fischer Elektronik Heatsink 9.78°C/W 20 mm
- Fischer Elektronik Heatsink, Universal Round Alu 10 mm
- Fischer Elektronik Heatsink 5.6°C/W 20 mm
- Fischer Elektronik Heatsink 4.25°C/W 18.5 mm
