RS PRO Heatsink, Universal Rectangular Alu, 0.75K/W 114.3 mm 100 mm 114.3mm
- RS Stock No.:
- 692-5100
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.88
(exc. GST)
$70.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $63.88 |
| 100 - 249 | $62.78 |
| 250 - 499 | $61.13 |
| 500 + | $59.44 |
*price indicative
- RS Stock No.:
- 692-5100
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heatsink | |
| For Use With | Universal Rectangular Alu | |
| Length | 100mm | |
| Width | 114.3mm | |
| Height | 114.3mm | |
| Thermal Resistance | 0.75K/W | |
| Series | RS PRO | |
| Colour | Black | |
| Finish | Anodised | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heatsink | ||
For Use With Universal Rectangular Alu | ||
Length 100mm | ||
Width 114.3mm | ||
Height 114.3mm | ||
Thermal Resistance 0.75K/W | ||
Series RS PRO | ||
Colour Black | ||
Finish Anodised | ||
Standards/Approvals No | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
Heatsink 114.3mm Wide x 114.3mm High
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- RS PRO Heatsink, Universal Rectangular Alu 37 mm 100 mm 120mm
- RS PRO Heatsink 0.69°C/W 40 mm 100 mm 66mm
- RS PRO Heatsink 0.24°C/W 30 mm 100 mm 25mm
- RS PRO Heatsink 3.1°C/W 28 mm 100 mm 50mm
- RS PRO Heatsink 0.12°C/W 83 mm 100 mm 30mm
- RS PRO Heatsink 0.4°C/W 15 mm 100 mm 2mm
- RS PRO Heatsink 1°C/W 50 mm 100 mm 125mm
- RS PRO Heatsink 0.54°C/W 25 mm 100 mm 15mm
