Fischer Elektronik Heatsink, Universal Square Alu, 9.8K/W 10 mm 14 mm 14mm
- RS Stock No.:
- 674-4793
- Mfr. Part No.:
- ICK S 14x14x10
- Brand:
- Fischer Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 674-4793
- Mfr. Part No.:
- ICK S 14x14x10
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Universal Square Alu | |
| Product Type | Heatsink | |
| Length | 14mm | |
| Width | 14mm | |
| Height | 10mm | |
| Thermal Resistance | 9.8K/W | |
| Fastening | Thermally conductive adhesive | |
| Series | ICK S 14 x 14 x 10 | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal Square Alu | ||
Product Type Heatsink | ||
Length 14mm | ||
Width 14mm | ||
Height 10mm | ||
Thermal Resistance 9.8K/W | ||
Fastening Thermally conductive adhesive | ||
Series ICK S 14 x 14 x 10 | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

ICK S Series
Square heatsinks for ICs
Al-natural surface
Mounting by clamp, foil or adhesive
PGA Heatsinks
Related links
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 14 mm 14mm
- Fischer Elektronik Heatsink, Universal Square Alu 14 mm 14 mm 14mm
- Fischer Elektronik Heatsink 29K/W 6 mm 14 mm 14mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 36.4 mm 36.4mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 32.7 mm 32.7mm
- Fischer Elektronik Heatsink, Universal Square Alu 12.5 mm 10 mm 10mm
- Fischer Elektronik Heatsink, Universal Square Alu 6.5 mm 10 mm 10mm
- Fischer Elektronik Heatsink, Universal Square Alu 20 mm 32.7 mm 32.7mm
