Fischer Elektronik Heatsink, Universal Square Alu, 5.2K/W 18.5 mm 25 mm 25mm
- RS Stock No.:
- 674-4797
- Mfr. Part No.:
- ICK S 25x25x18,5
- Brand:
- Fischer Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 674-4797
- Mfr. Part No.:
- ICK S 25x25x18,5
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Universal Square Alu | |
| Length | 25mm | |
| Width | 25mm | |
| Height | 18.5mm | |
| Thermal Resistance | 5.2K/W | |
| Fastening | Clamp, Glue, Integrated clamp, Screw | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | DIL/IC, SMD, PLCC, PGA, LED, IC, BGA | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Application | Heat Sink For Bga, SMD, Pin Heat Sinks, Semiconductor, Heat Sink For Dil and Ic, Cooler, Heat Sink For Microprocessor, Fan, Heat Sink For Power PC, Heat Sink For PLCC, Heatsink for PGA, Heat Sink For Pentium III/Xeon, Heat Sink For Pentium II Mobile Module | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Universal Square Alu | ||
Length 25mm | ||
Width 25mm | ||
Height 18.5mm | ||
Thermal Resistance 5.2K/W | ||
Fastening Clamp, Glue, Integrated clamp, Screw | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type DIL/IC, SMD, PLCC, PGA, LED, IC, BGA | ||
Standards/Approvals No | ||
Material Aluminium | ||
Application Heat Sink For Bga, SMD, Pin Heat Sinks, Semiconductor, Heat Sink For Dil and Ic, Cooler, Heat Sink For Microprocessor, Fan, Heat Sink For Power PC, Heat Sink For PLCC, Heatsink for PGA, Heat Sink For Pentium III/Xeon, Heat Sink For Pentium II Mobile Module | ||
- COO (Country of Origin):
- DE

ICK S Series
Square heatsinks for ICs
Al-natural surface
Mounting by clamp, foil or adhesive
PGA Heatsinks
Related links
- Fischer Elektronik Heatsink 2.4K/W 25 mm 50 mm 50mm
- Fischer Elektronik Heatsink, Universal Square Alu 20 mm 32.7 mm 32.7mm
- Fischer Elektronik Heatsink, Universal Square Alu 12.5 mm 10 mm 10mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 36.4 mm 36.4mm
- Fischer Elektronik Heatsink 3.2K/W 20 mm 36.4 mm 36.4mm
- Fischer Elektronik Heatsink, Universal Square Alu 6.5 mm 10 mm 10mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 32.7 mm 32.7mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 14 mm 14mm
