Fischer Elektronik Heatsink, Universal Square Alu, 29K/W 6 mm 14 mm 14mm
- RS Stock No.:
- 698-8098
- Mfr. Part No.:
- ICK BGA 14x14
- Brand:
- Fischer Elektronik
Get a bulk buy discount
Add 25 more to save $1.25
View bulk pricing optionsSubtotal (1 unit)*
$4.05
(exc. GST)
$4.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 11 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $4.05 | - |
| 25 - 99 | $4.00 | $1.25 |
| 100 - 249 | $3.89 | $16.00 |
| 250 - 499 | $3.77 | $70.00 |
| 500 + | $3.71 | $170.00 |
*price indicative
- RS Stock No.:
- 698-8098
- Mfr. Part No.:
- ICK BGA 14x14
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Universal Square Alu | |
| Product Type | Heatsink | |
| Length | 14mm | |
| Width | 14mm | |
| Height | 6mm | |
| Fastening | Glue | |
| Thermal Resistance | 29K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | BGA | |
| Standards/Approvals | No | |
| Application | Grid Arrays | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal Square Alu | ||
Product Type Heatsink | ||
Length 14mm | ||
Width 14mm | ||
Height 6mm | ||
Fastening Glue | ||
Thermal Resistance 29K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type BGA | ||
Standards/Approvals No | ||
Application Grid Arrays | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE
ICK Series Heatsinks for Pentium and PGAs
Black anodised surface finish
BGA Heatsinks
Related links
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 14 mm 14mm
- Fischer Elektronik Heatsink, Universal Square Alu 14 mm 14 mm 14mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 10 mm 10mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 31 mm 31mm
- Fischer Elektronik Heatsink, Universal Square Alu 22 mm 27 mm 27mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 35 mm 35mm
- Fischer Elektronik Heatsink, Universal Square Alu 6 mm 35 mm 35mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 40 mm 40mm
