Fischer Elektronik Heatsink, Universal Square Alu, 24.3K/W 6 mm 21 mm 21mm
- RS Stock No.:
- 504-0700
- Mfr. Part No.:
- ICKBGA21X21
- Brand:
- Fischer Elektronik
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$5.08
(exc. GST)
$5.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $5.08 | - |
| 100 - 249 | $4.99 | 1% |
| 250 - 499 | $4.78 | 5% |
| 500 + | $4.62 | 9% |
*price indicative
- RS Stock No.:
- 504-0700
- Mfr. Part No.:
- ICKBGA21X21
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Universal Square Alu | |
| Length | 21mm | |
| Width | 21mm | |
| Height | 6mm | |
| Thermal Resistance | 24.3K/W | |
| Fastening | Conductive Adhesive, Conductive Foil | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | BGA | |
| Standards/Approvals | No | |
| Application | Ball Grid Arrays | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Universal Square Alu | ||
Length 21mm | ||
Width 21mm | ||
Height 6mm | ||
Thermal Resistance 24.3K/W | ||
Fastening Conductive Adhesive, Conductive Foil | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type BGA | ||
Standards/Approvals No | ||
Application Ball Grid Arrays | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE
ICK Series Heatsinks for Pentium and PGAs
Black anodised surface finish
BGA Heatsinks
Related links
- Fischer Elektronik Heatsink 6.5K/W 6 mm 23 mm 23mm
- Fischer Elektronik Heatsink 29K/W 6 mm 14 mm 14mm
- SPREADFAST Heatsink 100°C/W, 21.3 °C/W 10 mm 21 mm 21mm
- Fischer Elektronik Heatsink, Universal Square Alu 14 mm 14 mm 14mm
- Fischer Elektronik Heatsink, Universal Square Alu 20 mm 32.7 mm 32.7mm
- Fischer Elektronik Heatsink, Universal Square Alu 25 mm 100 mm 100mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 31 mm 31mm
- Fischer Elektronik Heatsink, Universal Square Alu 12.3 mm 23 mm 23mm
