Fischer Elektronik Heatsink, 6°C/W 50 mm 32 mm 20mm
- RS Stock No.:
- 221-2182
- Mfr. Part No.:
- SK76-50-TO220
- Brand:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.93
(exc. GST)
$9.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $8.93 |
| 100 - 249 | $8.81 |
| 250 - 499 | $8.58 |
| 500 + | $8.42 |
*price indicative
- RS Stock No.:
- 221-2182
- Mfr. Part No.:
- SK76-50-TO220
- Brand:
- Fischer Elektronik
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
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 32mm | |
| Width | 20mm | |
| Height | 50mm | |
| Thermal Resistance | 6°C/W | |
| Fastening | Screw | |
| Colour | Black | |
| Series | SK 76 | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | DIN ISO 16016, DIN ISO 2768m, DIN EN 12020 | |
| Material | Aluminium | |
| Application | PCB Mounting | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 32mm | ||
Width 20mm | ||
Height 50mm | ||
Thermal Resistance 6°C/W | ||
Fastening Screw | ||
Colour Black | ||
Series SK 76 | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals DIN ISO 16016, DIN ISO 2768m, DIN EN 12020 | ||
Material Aluminium | ||
Application PCB Mounting | ||
- COO (Country of Origin):
- DE

Heat sink 6 and 7.5 K/W for TO 220
- RS Stock No. 6988136
- Mfr. Part No. FK 250 10 LF PAK
Each (In a Pack of 5)
$3.334
- RS Stock No. 4896158
- Mfr. Part No. MBH42.5002-12P/2.6
Each
$10.20
- RS Stock No. 5040671
- Mfr. Part No. FK224MI218-1
Each (In a Pack of 10)
$3.682
- RS Stock No. 1898498
- Mfr. Part No. SK68-37,5-SA
Each
$7.56
Related links
- Fischer Elektronik Heatsink 8.5°C/W 14 mm 50 mm 32mm
- Fischer Elektronik Heatsink, 8K/W 20 mm 37.5 mm 32mm
- Fischer Elektronik Heatsink, 2.5°C/W 32 mm 50 mm 120mm
- Fischer Elektronik Heatsink 6°C/W 19 mm 100 mm 21.45mm
- Fischer Elektronik Heatsink 29K/W 6 mm 14 mm 14mm
- Fischer Elektronik Heatsink, 1.75°C/W 50 mm 37.5 mm 100mm
- Fischer Elektronik Heatsink, 1.4°C/W 50 mm 50 mm 100mm
- Fischer Elektronik Heatsink 1°C/W 50 mm 50 mm