Fischer Elektronik Heatsink, 2.5°C/W 32 mm 50 mm 120mm

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$16.28

(exc. GST)

$17.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$16.28-
100 - 249$16.101%
250 - 499$15.832%
500 +$15.524%

*price indicative

RS Stock No.:
189-8814
Mfr. Part No.:
SK03-50-SA
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

Length

50mm

Width

120mm

Height

32mm

Fastening

Screw

Thermal Resistance

2.5°C/W

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Application

Cooling

Material

Polypropylene

COO (Country of Origin):
DE

Fischer SK03 Extruded Heat Sink


The SK 03 heatsink comes with guide grooves for access panels or printed circuit boards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy