Fischer Elektronik Heatsink, 1.6°C/W 63 mm 75 mm 115mm
- RS Stock No.:
- 189-8785
- Mfr. Part No.:
- SK02-75-SA
- Brand:
- Fischer Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-8785
- Mfr. Part No.:
- SK02-75-SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 75mm | |
| Width | 115mm | |
| Height | 63mm | |
| Thermal Resistance | 1.6°C/W | |
| Colour | Black | |
| Finish | Black | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 75mm | ||
Width 115mm | ||
Height 63mm | ||
Thermal Resistance 1.6°C/W | ||
Colour Black | ||
Finish Black | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE

Fischer SK02 Extruded Heat Sink
The SK 02 heat sink comes with guide grooves for cover plates or boards and is available in 50 mm, 75 mm and 100 mm lengths.
Related links
- Fischer Elektronik Heatsink, 1.3°C/W 63 mm 50 mm 115mm
- Fischer Elektronik Heatsink, 1.3°C/W 63 mm 100 mm 115mm
- Fischer Elektronik Heatsink Mounting Parts For Heatsinks, 2.5°C/W 26 mm 75 mm 115mm
- Fischer Elektronik Heatsink, PGA 45 mm 75 mm 30mm
- Fischer Elektronik Heatsink 2°C/W 15 mm 75 mm 159mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 75 mm 100mm
- Fischer Elektronik Heatsink, PGA 28 mm 75 mm 250mm
- Fischer Elektronik Heatsink, PGA 28 mm 75 mm 52.3mm
