Fischer Elektronik Heatsink, Semi-Conductor Screw Mounting, 11°C/W 12.7 mm 38.1 mm 34.9mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.36

(exc. GST)

$9.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 134 unit(s) ready to ship from another location
  • Plus 450 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$8.36
100 - 249$8.27
250 - 499$7.98
500 +$7.71

*price indicative

RS Stock No.:
189-8101
Mfr. Part No.:
SK104-38,1-STS-220
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

For Use With

Semi-Conductor Screw Mounting

Product Type

Heatsink

Length

38.1mm

Width

34.9mm

Height

12.7mm

Fastening

Clip

Thermal Resistance

11°C/W

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Material

Brass

COO (Country of Origin):
DE

Heatsink 9 → 14 K/W for TO 220


Heatsinks in the SK 104 Series have solderable tin-plated soldered pins and are ideal for mounting semiconductors vertically. They are available in lengths of 25.4 mm, 38.1 mm and 50.8 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy