Fischer Elektronik Heatsink, PGA, 14K/W 12.7 mm 25.4 mm 34.9mm
- RS Stock No.:
- 577-596
- Distrelec Article No.:
- 304-65-451
- Mfr. Part No.:
- SK 104 25,4 STC
- Brand:
- Fischer Elektronik
Subtotal (1 pack of 10 units)*
$63.68
(exc. GST)
$70.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $63.68 | $6.368 |
*price indicative
- RS Stock No.:
- 577-596
- Distrelec Article No.:
- 304-65-451
- Mfr. Part No.:
- SK 104 25,4 STC
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | PGA | |
| Length | 25.4mm | |
| Width | 34.9mm | |
| Height | 12.7mm | |
| Fastening | PCB Mount | |
| Thermal Resistance | 14K/W | |
| Diameter | 7mm | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With PGA | ||
Length 25.4mm | ||
Width 34.9mm | ||
Height 12.7mm | ||
Fastening PCB Mount | ||
Thermal Resistance 14K/W | ||
Diameter 7mm | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Cooling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Extruded Heatsinks for PCB Mounting feature transistor screw mounting for secure attachment to the PCB. The black anodised surface enhances both thermal conductivity and corrosion resistance, making it ideal for efficient heat dissipation in electronic applications.
Width is 34.9 mm
Height is 12.7 mm
Related links
- Fischer Elektronik Heatsink 14°C/W 12.7 mm 25.4 mm 34.9mm
- Fischer Elektronik Heatsink, PGA 25 mm 38.1 mm 42mm
- Fischer Elektronik Heatsink 3.5K/W 25 mm 25.4 mm 42mm
- Fischer Elektronik Heatsink, PGA 45 mm 75 mm 30mm
- Fischer Elektronik Heatsink, PGA 35 mm 100 mm 88mm
- Fischer Elektronik Heatsink, PGA 28 mm 75 mm 52.3mm
- Fischer Elektronik Heatsink, PGA 40 mm 1 mm 200mm
- Fischer Elektronik Heatsink, PGA 28 mm 75 mm 250mm
