Fischer Elektronik Heatsink, Semiconductor, 6.5K/W 25 mm 25.4 mm 42mm
- RS Stock No.:
- 189-8139
- Mfr. Part No.:
- SK129-25,4-STS-220
- Brand:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.61
(exc. GST)
$11.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $10.61 |
| 100 - 249 | $10.53 |
| 250 - 499 | $10.30 |
| 500 + | $10.09 |
*price indicative
- RS Stock No.:
- 189-8139
- Mfr. Part No.:
- SK129-25,4-STS-220
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Semiconductor | |
| Length | 25.4mm | |
| Width | 42mm | |
| Height | 25mm | |
| Fastening | Clip | |
| Thermal Resistance | 6.5K/W | |
| Colour | Black | |
| Finish | Anodised | |
| Compatible Package Type | SOT-32, TO-220, TO-3P | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Semiconductor | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Semiconductor | ||
Length 25.4mm | ||
Width 42mm | ||
Height 25mm | ||
Fastening Clip | ||
Thermal Resistance 6.5K/W | ||
Colour Black | ||
Finish Anodised | ||
Compatible Package Type SOT-32, TO-220, TO-3P | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Semiconductor | ||
- COO (Country of Origin):
- DE

Heat sink 4 → 6.5 KW for TO 220
Heatsinks in the SK 129 Series have tin-plated soldered pins that can be soldered and are ideal for mounting semiconductors vertically. They are available in the following lengths: 25.4 mm, 38.1 mm and 50.8 mm.
Related links
- Fischer Elektronik Heatsink, 5°C/W 25 mm 38.1 mm 42mm
- Fischer Elektronik Heatsink, 4°C/W 25 mm 50.8 mm 42mm
- Fischer Elektronik Heatsink PCB Components 9°C/W 12.7 mm 50.8 mm 34.9mm
- Fischer Elektronik Heatsink 14°C/W 12.7 mm 25.4 mm 34.9mm
- Fischer Elektronik Heatsink 11°C/W 12.7 mm 38.1 mm 34.9mm
- Fischer Elektronik Heatsink Semiconductor Screw-Mounting 20 mm 30 mm 32mm
- Fischer Elektronik Heatsink, Semiconductor Clip-Mounting 12.7 mm 25.4 mm 45mm
- Fischer Elektronik Heatsink, PGA 25 mm 38.1 mm 42mm
