SPREADFAST Heatsink, Universal Square Alu 14 mm 30 mm 30mm
- RS Stock No.:
- 184-6719
- Mfr. Part No.:
- SFH3001-14L
- Brand:
- SPREADFAST
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$10.02
(exc. GST)
$11.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 117 unit(s) shipping from 16 November 2026
- Plus 78 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10.02 | - |
| 5 - 24 | $9.55 | 4% |
| 25 + | $8.62 | 13% |
*price indicative
- RS Stock No.:
- 184-6719
- Mfr. Part No.:
- SFH3001-14L
- Brand:
- SPREADFAST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SPREADFAST | |
| For Use With | Universal Square Alu | |
| Product Type | Heatsink | |
| Length | 30mm | |
| Width | 30mm | |
| Height | 14mm | |
| Colour | Black | |
| Series | SFH | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Application | Wide Range of Semi-Conductor Devices with Flat Surfaces | |
| Select all | ||
|---|---|---|
Brand SPREADFAST | ||
For Use With Universal Square Alu | ||
Product Type Heatsink | ||
Length 30mm | ||
Width 30mm | ||
Height 14mm | ||
Colour Black | ||
Series SFH | ||
Standards/Approvals No | ||
Material Aluminium | ||
Application Wide Range of Semi-Conductor Devices with Flat Surfaces | ||
- COO (Country of Origin):
- CN
Cold-forged, ultra-high performance
low thermal resistance
suitable for low profile passive cooling
Applications
Suitable for use with a wide range of semi-conductor devices with flat surfaces.
Related links
- SPREADFAST Heatsink, Universal Square Alu 8 mm 30 mm 30mm
- Fischer Elektronik Heatsink, Universal Square Alu 14 mm 14 mm 14mm
- Fischer Elektronik Heatsink, Universal Square Alu 14 mm 35 mm 35mm
- SPREADFAST Heatsink 23.7°C/W, 40 °C/W 6 mm 30 mm 30mm
- SPREADFAST Heatsink, Universal Square Alu 21 mm 40 mm 40mm
- SPREADFAST Heatsink, Universal Square Alu 21 mm 45 mm 45mm
- SPREADFAST Heatsink, Universal Square Alu 6 mm 19 mm 19mm
- SPREADFAST Heatsink, Universal Square Alu 10 mm 19 mm 19mm
