Fischer Elektronik Heatsink, D PAK, 29.3K/W 10 mm 8 mm 26mm
- RS Stock No.:
- 577-628
- Distrelec Article No.:
- 304-65-431
- Mfr. Part No.:
- FK24408D2PAKGUR
- Brand:
- Fischer Elektronik
Subtotal (1 pack of 450 units)*
$2,026.56
(exc. GST)
$2,229.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,026.56 | $4.503 |
*price indicative
- RS Stock No.:
- 577-628
- Distrelec Article No.:
- 304-65-431
- Mfr. Part No.:
- FK24408D2PAKGUR
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | D PAK | |
| Product Type | Heatsink | |
| Length | 8mm | |
| Width | 26mm | |
| Height | 10mm | |
| Fastening | PCB Mount | |
| Thermal Resistance | 29.3K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Material | Copper | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With D PAK | ||
Product Type Heatsink | ||
Length 8mm | ||
Width 26mm | ||
Height 10mm | ||
Fastening PCB Mount | ||
Thermal Resistance 29.3K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Material Copper | ||
Application Cooling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Copper Heatsinks are designed for direct PCB mounting via a solderable surface, offering efficient heat dissipation for electronic components. With a reel diameter of 330 mm, they provide easy handling and storage for automated assembly in high-volume production.
Solderable surface
0.6 mm material thickness
Related links
- Fischer Elektronik Heatsink 37K/W 6.5 mm 8 mm 15mm
- Fischer Elektronik Heatsink, 25°C/W 10 mm 23 mm 8mm
- Fischer Elektronik Heatsink SMD components, 31.5°C/W 10 mm 23 mm 75mm
- Fischer Elektronik Heatsink, 29.8°C/W 8 mm 15 mm 13mm
- Fischer Elektronik Heatsink, 34.8°C/W 8 mm 15 mm 8mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 6 mm 8 mm 8mm
- Fischer Elektronik Heatsink, PLCC 8 mm 40 mm 40mm
- Fischer Elektronik Heatsink, PCB mounting 8 mm 100 mm 11.8mm
