Fischer Elektronik Heatsink, 25°C/W 10 mm 23 mm 13mm
- RS Stock No.:
- 698-8117
- Mfr. Part No.:
- FK 244 13 D PAK
- Brand:
- Fischer Elektronik
Get a bulk buy discount
Add 125 more to save $6.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.85
(exc. GST)
$22.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 295 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $4.17 | $20.85 | - |
| 125 - 245 | $4.118 | $20.59 | $6.50 |
| 250 - 495 | $4.024 | $20.12 | $36.50 |
| 500 + | $3.92 | $19.60 | $125.00 |
*price indicative
- RS Stock No.:
- 698-8117
- Mfr. Part No.:
- FK 244 13 D PAK
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 23mm | |
| Width | 13mm | |
| Height | 10mm | |
| Thermal Resistance | 25°C/W | |
| Fastening | Direct | |
| Diameter | 13mm | |
| Colour | Silver | |
| Finish | Solderable Surface Treatment | |
| Compatible Package Type | PowerSO, SIP, SO, IC, LFPAK, TO-220, TO-252, SOT, FLMP | |
| Standards/Approvals | No | |
| Material | Copper | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 23mm | ||
Width 13mm | ||
Height 10mm | ||
Thermal Resistance 25°C/W | ||
Fastening Direct | ||
Diameter 13mm | ||
Colour Silver | ||
Finish Solderable Surface Treatment | ||
Compatible Package Type PowerSO, SIP, SO, IC, LFPAK, TO-220, TO-252, SOT, FLMP | ||
Standards/Approvals No | ||
Material Copper | ||
- COO (Country of Origin):
- DE
Copper Heatsink for D PAK
From Fischer Elektronik, this copper heatsink boasts excellent heat conductivity and can be mounted directly to printed circuit boards by means of its solderable surface finish.
D-PAK Package Heatsinks
- RS Stock No. 6988136
- Mfr. Part No. FK 250 10 LF PAK
Each (In a Pack of 5)
$3.334
- RS Stock No. 5040671
- Mfr. Part No. FK224MI218-1
Each (In a Pack of 10)
$3.682
- RS Stock No. 1898498
- Mfr. Part No. SK68-37,5-SA
Each
$7.56
- RS Stock No. 4896158
- Mfr. Part No. MBH42.5002-12P/2.6
Each
$10.20
Related links
- Fischer Elektronik Heatsink SMD components, 31.5°C/W 10 mm 23 mm 75mm
- Fischer Elektronik Heatsink, 28.8°C/W 10 mm 15 mm 8mm
- Fischer Elektronik Heatsink, 34.8°C/W 8 mm 15 mm 8mm
- Fischer Elektronik Heatsink 37°C/W 6.5 mm 15 mm 8mm
- Fischer Elektronik Heatsink LFPAK SOT223, 22.8°C/W 10 mm 26 mm 75mm
- Fischer Elektronik Heatsink, 29.3°C/W 10 mm 26 mm 75mm
- Fischer Elektronik Heatsink, 26°C/W 10 mm 31 mm 18mm
- Fischer Elektronik Heatsink, D PAK 10 mm 8 mm 26mm










