Fischer Elektronik Heatsink, PCB mounting, 18.5K/W 8 mm 100 mm 11.8mm
- RS Stock No.:
- 674-4728
- Mfr. Part No.:
- SK470-100SA
- Brand:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.02
(exc. GST)
$11.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 7 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $10.02 |
| 50 - 99 | $9.99 |
| 100 - 249 | $9.89 |
| 250 + | $9.67 |
*price indicative
- RS Stock No.:
- 674-4728
- Mfr. Part No.:
- SK470-100SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | PCB mounting | |
| Length | 100mm | |
| Width | 11.8mm | |
| Height | 8mm | |
| Thermal Resistance | 18.5K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Heat Sink For Solid State Relay | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With PCB mounting | ||
Length 100mm | ||
Width 11.8mm | ||
Height 8mm | ||
Thermal Resistance 18.5K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Heat Sink For Solid State Relay | ||
- COO (Country of Origin):
- DE

Flatback 11.8mm Wide x 8mm High
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- Fischer Elektronik Heatsink 6°C/W 19 mm 100 mm 21.45mm
- Fischer Elektronik Heatsink, Universal Square Alu 25 mm 100 mm 100mm
- Fischer Elektronik Heatsink, PCB mounting 19 mm 75 mm 21.45mm
- Fischer Elektronik Heatsink, PCB mounting 19 mm 50 mm 21.45mm
- Fischer Elektronik Heatsink, PCB mounting 25 mm 37.5 mm 29mm
- Fischer Elektronik Heatsink Semiconductor Screw-Mounting 20 mm 30 mm 32mm
- Fischer Elektronik Heatsink SMD components IC 75°C/W 4.8 mm 10 mm 6.3mm
- Fischer Elektronik Heatsink 42°C/W 6 mm 17 mm 8mm
