Fischer Elektronik Heatsink, PGA, 1.25K/W 28 mm 200 mm 250mm
- RS Stock No.:
- 577-607
- Distrelec Article No.:
- 175-60-471
- Mfr. Part No.:
- SK 49 200 SA
- Brand:
- Fischer Elektronik
Subtotal (1 unit)*
$140.09
(exc. GST)
$154.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.09 |
*price indicative
- RS Stock No.:
- 577-607
- Distrelec Article No.:
- 175-60-471
- Mfr. Part No.:
- SK 49 200 SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | PGA | |
| Product Type | Heatsink | |
| Length | 200mm | |
| Width | 250mm | |
| Height | 28mm | |
| Thermal Resistance | 1.25K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With PGA | ||
Product Type Heatsink | ||
Length 200mm | ||
Width 250mm | ||
Height 28mm | ||
Thermal Resistance 1.25K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Cooling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Standard Extruded Heatsinks feature a black anodised surface, offering enhanced corrosion resistance and improved thermal performance. They can be custom processed with individual CNC machining to meet specific requirements, including achieving the desired length for optimal fit and performance in various applications.
Width is 250 mm
Height is 28 mm
Related links
- Fischer Elektronik Heatsink, PGA 28 mm 75 mm 250mm
- Fischer Elektronik Heatsink, PGA 28 mm 75 mm 52.3mm
- Fischer Elektronik Heatsink, PGA 45 mm 75 mm 30mm
- Fischer Elektronik Heatsink, PGA 35 mm 100 mm 88mm
- Fischer Elektronik Heatsink, PGA 40 mm 1 mm 200mm
- Fischer Elektronik Heatsink, PGA 25 mm 1 mm 97mm
- Fischer Elektronik Heatsink, PGA 135 mm 150 mm 125mm
- Fischer Elektronik Heatsink, PGA 40 mm 100 mm 300mm
