Fischer Elektronik Heatsink, Semiconductor, 10K/W 14 mm 37.5 mm 32mm
- RS Stock No.:
- 221-2154
- Mfr. Part No.:
- SK75-37,5TO220
- Brand:
- Fischer Elektronik
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.78
(exc. GST)
$7.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $6.78 | - |
| 100 - 249 | $6.64 | 2% |
| 250 - 499 | $6.36 | 6% |
| 500 + | $6.15 | 9% |
*price indicative
- RS Stock No.:
- 221-2154
- Mfr. Part No.:
- SK75-37,5TO220
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Semiconductor | |
| Length | 37.5mm | |
| Width | 32mm | |
| Height | 14mm | |
| Fastening | Screw | |
| Thermal Resistance | 10K/W | |
| Series | SK 75 | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Screw On Mounting | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Semiconductor | ||
Length 37.5mm | ||
Width 32mm | ||
Height 14mm | ||
Fastening Screw | ||
Thermal Resistance 10K/W | ||
Series SK 75 | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Screw On Mounting | ||
- COO (Country of Origin):
- DE

8.2 K/W heatsinks for TO 220
Related links
- Fischer Elektronik Heatsink, 8K/W 20 mm 37.5 mm 32mm
- Fischer Elektronik Heatsink 8.5°C/W 14 mm 50 mm 32mm
- Fischer Elektronik Heatsink 1.8°C/W 37.5 mm 37.5 mm
- Fischer Elektronik Heatsink, Silicon Wafers 11.5 mm 37.5 mm 29mm
- Fischer Elektronik Heatsink, PCBs 25 mm 37.5 mm 97mm
- Fischer Elektronik Heatsink, PCB mounting 25 mm 37.5 mm 29mm
- Fischer Elektronik Heatsink, 1.75°C/W 50 mm 37.5 mm 100mm
- Fischer Elektronik Heatsink, Solid State Relay 10 mm 37.5 mm 33mm
