Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan, 0.5K/W 50 mm 75 mm 50mm
- RS Stock No.:
- 774-2815
- Mfr. Part No.:
- LAM 5 75 24
- Brand:
- Fischer Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$250.31
(exc. GST)
$275.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $250.31 | - |
| 5 + | $245.96 | 1% |
*price indicative
- RS Stock No.:
- 774-2815
- Mfr. Part No.:
- LAM 5 75 24
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Universal Rectangular Alu with Fan | |
| Length | 75mm | |
| Width | 50mm | |
| Height | 50mm | |
| Fastening | PCB Mount | |
| Thermal Resistance | 0.5K/W | |
| Colour | Natural | |
| Series | LAM | |
| Finish | Anodised | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Universal Rectangular Alu with Fan | ||
Length 75mm | ||
Width 50mm | ||
Height 50mm | ||
Fastening PCB Mount | ||
Thermal Resistance 0.5K/W | ||
Colour Natural | ||
Series LAM | ||
Finish Anodised | ||
Standards/Approvals No | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- HU
Fischer Elektronik Miniature Cooling Assemblies with Axial Fans
Fischer Elektronik miniature cooling assemblies with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling assemblies are ideal for a host of applications.
Compact design
Homogenous heat dissipation
Mounting possible on any side
Powerful axial fan motor
- RS Stock No. 7742811
- Mfr. Part No. LAM 5 75 12
Each
$181.81
- RS Stock No. 7742818
- Mfr. Part No. LAM 5 50 05
Each
$164.36
- RS Stock No. 7742827
- Mfr. Part No. LAM 5 100 12
Each
$191.51
- RS Stock No. 7742805
- Mfr. Part No. LAM 5 50 12
Each
$173.82
Related links
- Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan 50 mm 75 mm 50mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan 50 mm 50 mm 50mm
- Fischer Elektronik Heatsink 0.4°C/W 50 mm 100 mm 50mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan 50 mm 100 mm 50mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan 30 mm 75 mm 30mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 75 mm 100mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 75 mm 300mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 75 mm 200mm









