Acim Jouanin Immersion Heater, 545 mm, 12 kW 400V ac

Subtotal (1 unit)*

$928.93

(exc. GST)

$1,021.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$928.93

*price indicative

RS Stock No.:
231-8025
Mfr. Part No.:
TP77545/12DF
Brand:
Acim Jouanin
Find similar products by selecting one or more attributes.
Select all

Brand

Acim Jouanin

Product Type

Immersion Heater

Power Rating

12kW

Immersed Length

545mm

Heating Element Diameter

13.5mm

Maximum Supply Voltage

400V ac

Tank Heater Type

Immersion

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Acim Jouanin immersion heater consist of Ø 13.5 mm incoloy 800 tubular elements , sealed with resin, brazed to a threaded screw plug. It is fitted with a Øint 8.3 mm thermostat pocket and used electrical connection by M6 threaded terminals, washers and nuts.

Maximum fluid temperature 110°C

Double threaded brass screw plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy