Acim Jouanin Immersion Heater, 260 mm, 3 kW 400V ac

Subtotal (1 unit)*

$413.18

(exc. GST)

$454.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$413.18

*price indicative

RS Stock No.:
231-8019
Mfr. Part No.:
TP45260/3DF
Brand:
Acim Jouanin
Find similar products by selecting one or more attributes.
Select all

Brand

Acim Jouanin

Product Type

Immersion Heater

Power Rating

3kW

Immersed Length

260mm

Heating Element Diameter

8mm

Maximum Supply Voltage

400V ac

Tank Heater Type

Immersion

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Acim Jouanin immersion heater consist of Ø 8 mm incoloy 800 tubular elements , sealed with resin, brazed to a threaded screw plug. It is fitted with a Øint 8.3 mm thermostat pocket and used electrical connection by M4 threaded terminals, washers and nuts.

Maximum fluid temperature 110°C

Double threaded brass screw plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy