Acim Jouanin Immersion Heater, 415 mm, 9 kW 400V ac
- RS Stock No.:
- 231-8024
- Mfr. Part No.:
- TP77415/9DF
- Brand:
- Acim Jouanin
Subtotal (1 unit)*
$845.21
(exc. GST)
$929.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $845.21 |
*price indicative
- RS Stock No.:
- 231-8024
- Mfr. Part No.:
- TP77415/9DF
- Brand:
- Acim Jouanin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acim Jouanin | |
| Product Type | Immersion Heater | |
| Power Rating | 9kW | |
| Immersed Length | 415mm | |
| Heating Element Diameter | 13.5mm | |
| Maximum Supply Voltage | 400V ac | |
| Tank Heater Type | Immersion | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Acim Jouanin | ||
Product Type Immersion Heater | ||
Power Rating 9kW | ||
Immersed Length 415mm | ||
Heating Element Diameter 13.5mm | ||
Maximum Supply Voltage 400V ac | ||
Tank Heater Type Immersion | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Acim Jouanin immersion heater consist of Ø 13.5 mm incoloy 800 tubular elements , sealed with resin, brazed to a threaded screw plug. It is fitted with a Øint 8.3 mm thermostat pocket and used electrical connection by M6 threaded terminals, washers and nuts.
Maximum fluid temperature 110°C
Double threaded brass screw plug
Related links
- Acim Jouanin Immersion Heater 2 kW 400V ac
- Acim Jouanin Immersion Heater 6 kW 400V ac
- Acim Jouanin Immersion Heater 18 kW 400V ac
- Acim Jouanin Immersion Heater 12 kW 400V ac
- Acim Jouanin Immersion Heater 24 kW 400V ac
- Acim Jouanin Immersion Heater 6 kW 400V ac
- Acim Jouanin Immersion Heater 3 kW 400V ac
- Acim Jouanin Immersion Heater 30 kW, 692V
