Acim Jouanin 110 °C Immersion Heater, 1.294m, 30 kW, 692V
- RS Stock No.:
- 282-1727
- Mfr. Part No.:
- TP771240/30DF
- Brand:
- Acim Jouanin
Subtotal (1 unit)*
$1,051.31
(exc. GST)
$1,156.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,051.31 |
*price indicative
- RS Stock No.:
- 282-1727
- Mfr. Part No.:
- TP771240/30DF
- Brand:
- Acim Jouanin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acim Jouanin | |
| Product Type | Immersion Heater | |
| Power Rating | 30kW | |
| Overall Length | 1.294m | |
| Connection Type | M77 x 200 | |
| Peak Temperature | 110°C | |
| Maximum Supply Voltage | 692V | |
| Standards/Approvals | CE | |
| Supply Voltage | 400V, 692V | |
| Select all | ||
|---|---|---|
Brand Acim Jouanin | ||
Product Type Immersion Heater | ||
Power Rating 30kW | ||
Overall Length 1.294m | ||
Connection Type M77 x 200 | ||
Peak Temperature 110°C | ||
Maximum Supply Voltage 692V | ||
Standards/Approvals CE | ||
Supply Voltage 400V, 692V | ||
- COO (Country of Origin):
- FR
The Acim Jouanin Screw plug Immersion Heater domestic water heating or softened water heating. It has maximum fluid temperature of 110°C. Immersion heaters consist of diameter 13.5 mm incoloy 800 tubular elements , sealed with resin, brazed to a threaded screw plug.
Double threaded brass screw plug
Immersion heaters supplied with klingerite seals
Electrical connection by M6 threaded terminals, washers and nuts
Related links
- Acim Jouanin Immersion Heater 35 kW, 692V
- Acim Jouanin Immersion Heater 18 kW 400V ac
- Acim Jouanin Immersion Heater 24 kW 400V ac
- Acim Jouanin Immersion Heater 6 kW 400V ac
- Acim Jouanin Immersion Heater 12 kW 400V ac
- Acim Jouanin Immersion Heater 2 kW 400V ac
- Acim Jouanin Immersion Heater 6 kW 400V ac
- Acim Jouanin Immersion Heater 3 kW 400V ac
