HellermannTyton Heat Shrink Tubing, Grey 19.1mm Sleeve Dia. x 5m Length 2:1 Ratio, 300 Series
- RS Stock No.:
- 288-1192
- Mfr. Part No.:
- 300-31904 HIS-PACK-19.1/9.5-PO-X-GY
- Brand:
- HellermannTyton
Subtotal (1 unit)**
$134.48
(exc. GST)
$147.93
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $134.48 |
**price indicative
- RS Stock No.:
- 288-1192
- Mfr. Part No.:
- 300-31904 HIS-PACK-19.1/9.5-PO-X-GY
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 19.1mm | |
Colour | Grey | |
Shrunk Diameter | 9.5mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 5m | |
Halogen Free | No | |
Series | 300 | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 19.1mm | ||
Colour Grey | ||
Shrunk Diameter 9.5mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5m | ||
Halogen Free No | ||
Series 300 | ||
Related links
- HellermannTyton Heat Shrink Tubing 300 Series
- HellermannTyton Heat Shrink Tubing TCN20 Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Heat Shrink Tubing 300 Series
- HellermannTyton Heat Shrink Tubing 300 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing 309 Series
- HellermannTyton Heat Shrink Tubing HIS-PACK Series