HellermannTyton Heat Shrink Tubing, Grey 12.7 mm Sleeve Dia. x 5m Length 2:1 Ratio, 300 Series

Subtotal (1 unit)*

$128.69

(exc. GST)

$141.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.69

*price indicative

RS Stock No.:
288-1190
Distrelec Article No.:
110-27-453
Mfr. Part No.:
300-31274 HIS-PACK-12.7/6.4-PO-X-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heat Shrink Tubing

Sleeve Diameter

12.7mm

Colour

Grey

Shrunk Diameter

6.4mm

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Halogen Free

No

Standards/Approvals

No

Series

300

RoHS Status: Exempt

COO (Country of Origin):
CN
The HellermannTyton heat shrinkable tubing is a type of flexible and heat-resistant tubing made from cross-linked polyolefin.

Handy dispenser box including table showing application size range

Transparent color is halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy