HellermannTyton Heat Shrink Tubing, Black 19.1mm Sleeve Dia. x 5m Length 2:1 Ratio, TCN20 Series
- RS Stock No.:
- 449-159
- Mfr. Part No.:
- 300-73090 TCN20-19.1/9.5-PO-X-BK
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 reel of 5 metres)**
$59.05
(exc. GST)
$64.95
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 - 14 | $59.05 | $11.81 |
15 - 49 | $56.70 | $11.34 |
50 + | $54.34 | $10.868 |
**price indicative
- RS Stock No.:
- 449-159
- Mfr. Part No.:
- 300-73090 TCN20-19.1/9.5-PO-X-BK
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 19.1mm | |
Colour | Black | |
Shrunk Diameter | 9.5mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 5m | |
Material | Cross Linked Polyolefin | |
Operating Temperature Range | -55 → +125 °C | |
Flame Retardant | Yes | |
Series | TCN20 | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 19.1mm | ||
Colour Black | ||
Shrunk Diameter 9.5mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5m | ||
Material Cross Linked Polyolefin | ||
Operating Temperature Range -55 → +125 °C | ||
Flame Retardant Yes | ||
Series TCN20 | ||
Related links
- HellermannTyton Halogen Free Heat Shrink Tubing TCN20 Series
- HellermannTyton Heat Shrink Tubing TF21 Series
- HellermannTyton Heat Shrink Tubing 309 Series
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-PACK Series
- HellermannTyton Halogen Free Heat Shrink Tube TR27 Series
- HellermannTyton Heat Shrink Tubing TCN20 Series
- HellermannTyton Heat Shrink Tubing 300 Series
- HellermannTyton Heat Shrink Tubing TCN20 Series